




2847600000 | |
|---|---|
DigiKey Part Number | 281-2847600000-ND |
Manufacturer | |
Manufacturer Product Number | 2847600000 |
Description | PE TERMINAL, PUSH IN, 2.5 MM, 80 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 25 | 100,63080 Kč | 2 515,77 Kč |
| 50 | 92,26520 Kč | 4 613,26 Kč |
| 100 | 85,43880 Kč | 8 543,88 Kč |
| 250 | 78,44180 Kč | 19 610,45 Kč |
| 500 | 74,41272 Kč | 37 206,36 Kč |
| 1 000 | 71,25713 Kč | 71 257,13 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |

