Terminal Block Connector Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector Position Ground, Earth Green, Yellow 12-26 AWG
2847590000
2847590000
Weidmüller Klippon® Connect A-Series with side entry | Datasheet Preview

2847590000

DigiKey Part Number
281-2847590000-ND
Manufacturer
Manufacturer Product Number
2847590000
Description
PE TERMINAL, PUSH IN, 2.5 MM, 80
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10101,67200 Kč1 016,72 Kč
2589,40960 Kč2 235,24 Kč
5081,86280 Kč4 093,14 Kč
10075,69360 Kč7 569,36 Kč
25069,35136 Kč17 337,84 Kč
50065,69308 Kč32 846,54 Kč
1 00062,82413 Kč62 824,13 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč