


2847470000 | |
|---|---|
DigiKey Part Number | 281-2847470000-ND |
Manufacturer | |
Manufacturer Product Number | 2847470000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 51,55000 Kč | 515,50 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 50 | 40,94620 Kč | 2 047,31 Kč |
| 100 | 37,54020 Kč | 3 754,02 Kč |
| 250 | 33,98568 Kč | 8 496,42 Kč |
| 500 | 31,91024 Kč | 15 955,12 Kč |
| 1 000 | 30,26925 Kč | 30 269,25 Kč |
| 5 000 | 27,71308 Kč | 138 565,40 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

