


2847340000 | |
|---|---|
DigiKey Part Number | 281-2847340000-ND |
Manufacturer | |
Manufacturer Product Number | 2847340000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 25 | 37,98960 Kč | 949,74 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 31,55370 Kč | 3 155,37 Kč |
| 250 | 28,48336 Kč | 7 120,84 Kč |
| 500 | 26,68342 Kč | 13 341,71 Kč |
| 1 000 | 25,25723 Kč | 25 257,23 Kč |
| 5 000 | 23,03006 Kč | 115 150,30 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

