


2847320000 | |
|---|---|
DigiKey Part Number | 281-2847320000-ND |
Manufacturer | |
Manufacturer Product Number | 2847320000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Black, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 26,54160 Kč | 663,54 Kč |
| 50 | 24,02180 Kč | 1 201,09 Kč |
| 100 | 21,89670 Kč | 2 189,67 Kč |
| 250 | 19,64572 Kč | 4 911,43 Kč |
| 500 | 18,31656 Kč | 9 158,28 Kč |
| 1 000 | 17,25763 Kč | 17 257,63 Kč |
| 5 000 | 15,59421 Kč | 77 971,05 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

