


2847200000 | |
|---|---|
DigiKey Part Number | 281-2847200000-ND |
Manufacturer | |
Manufacturer Product Number | 2847200000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 25 | 29,22920 Kč | 730,73 Kč |
| 50 | 26,47420 Kč | 1 323,71 Kč |
| 100 | 24,15400 Kč | 2 415,40 Kč |
| 250 | 21,70604 Kč | 5 426,51 Kč |
| 500 | 20,26390 Kč | 10 131,95 Kč |
| 1 000 | 19,11658 Kč | 19 116,58 Kč |
| 5 000 | 17,31697 Kč | 86 584,85 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

