Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2839160000

DigiKey Part Number
281-2839160000-ND
Manufacturer
Manufacturer Product Number
2839160000
Description
CODESYS-BASED, PUSH IN, USB-C (3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Software
-
Approval Agency
cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 654,74000 Kč50 654,74 Kč
Manufacturers Standard Package
Unit Price without VAT:50 654,74000 Kč
Unit Price with VAT:61 292,23540 Kč