
2838490000 | |
|---|---|
DigiKey Part Number | 281-2838490000-ND |
Manufacturer | |
Manufacturer Product Number | 2838490000 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 48V |
Manufacturer Weidmüller | Current - Output (Max) 10A |
Series | Power (Watts) 480W |
Packaging Box | Voltage - Isolation 3.5 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 95% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features PFC, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 4.92" L x 4.92" W x 5.12" H (125.0mm x 125.0mm x 130.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 144,72000 Kč | 5 144,72 Kč |
| 10 | 4 521,81400 Kč | 45 218,14 Kč |
| 25 | 4 295,44320 Kč | 107 386,08 Kč |
| 50 | 4 131,74700 Kč | 206 587,35 Kč |
| Unit Price without VAT: | 5 144,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 225,11120 Kč |

