
2833890000 | |
|---|---|
DigiKey Part Number | 281-2833890000-ND |
Manufacturer | |
Manufacturer Product Number | 2833890000 |
Description | CRIMPFIX ECO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 2.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221 978,14000 Kč | 221 978,14 Kč |
| Unit Price without VAT: | 221 978,14000 Kč |
|---|---|
| Unit Price with VAT: | 268 593,54940 Kč |



