10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2831750000

DigiKey Part Number
281-2831750000-ND
Manufacturer
Manufacturer Product Number
2831750000
Description
TERM PLUG-IN 2.5MM 10POS BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
20123,44700 Kč2 468,94 Kč
40117,55200 Kč4 702,08 Kč
60114,23267 Kč6 853,96 Kč
100110,18910 Kč11 018,91 Kč
260103,00569 Kč26 781,48 Kč
50098,36388 Kč49 181,94 Kč
1 00093,67376 Kč93 673,76 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč