
2831560000 | |
|---|---|
DigiKey Part Number | 281-2831560000-ND |
Manufacturer | |
Manufacturer Product Number | 2831560000 |
Description | TERM PLUG-IN 2.5MM 2POS WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 17,53340 Kč | 876,67 Kč |
| 100 | 16,69550 Kč | 1 669,55 Kč |
| 250 | 15,64940 Kč | 3 912,35 Kč |
| 500 | 14,90186 Kč | 7 450,93 Kč |
| 1 000 | 14,19045 Kč | 14 190,45 Kč |
| 2 500 | 13,30198 Kč | 33 254,95 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











