2828550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2828550000

DigiKey Part Number
281-2828550000-ND
Manufacturer
Manufacturer Product Number
2828550000
Description
NETWORK SWITCH, UNMANAGED, FAST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18 ~ 36VAC, 9.6 ~ 60VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 928,06000 Kč2 928,06 Kč
102 580,98300 Kč25 809,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 928,06000 Kč
Unit Price with VAT:3 542,95260 Kč