
2827940000 | |
|---|---|
DigiKey Part Number | 281-2827940000-ND |
Manufacturer | |
Manufacturer Product Number | 2827940000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm x 38mm |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 10 | 239,33500 Kč | 2 393,35 Kč |
| 100 | 203,44330 Kč | 20 344,33 Kč |
| 1 000 | 172,96431 Kč | 172 964,31 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |


