



2818000000 | |
|---|---|
DigiKey Part Number | 281-2818000000-ND |
Manufacturer | |
Manufacturer Product Number | 2818000000 |
Description | PE TERMINAL, MULTI-TIER MODULAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Levels | 3; Connected | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,39000 Kč | 216,39 Kč |
| 10 | 153,51800 Kč | 1 535,18 Kč |
| 25 | 135,66320 Kč | 3 391,58 Kč |
| 50 | 124,83080 Kč | 6 241,54 Kč |
| 100 | 116,04020 Kč | 11 604,02 Kč |
| 250 | 107,08052 Kč | 26 770,13 Kč |
| 500 | 101,94430 Kč | 50 972,15 Kč |
| 1 000 | 97,93323 Kč | 97 933,23 Kč |
| Unit Price without VAT: | 216,39000 Kč |
|---|---|
| Unit Price with VAT: | 261,83190 Kč |










