
| 2817980000 | |
|---|---|
| DigiKey Part Number | 281-2817980000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2817980000 | 
| Description | FEED-THROUGH TERMINAL, MULTI-TIE | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector Position Feed Through Beige 14-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Levels | 3; Connected | |
| Terminal - Width | 3.5mm | |
| Termination Style | Push In | |
| Current - IEC | 15 A | |
| Voltage - IEC | 500V | |
| Current - UL | 5 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 14-26 AWG | |
| Wire Gauge or Range - mm² | 0.5-1.5mm² | |
| Features | - | |
| Color | Beige | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 8mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 228,24000 Kč | 228,24 Kč | 
| 10 | 161,99600 Kč | 1 619,96 Kč | 
| 25 | 143,27000 Kč | 3 581,75 Kč | 
| 50 | 131,93080 Kč | 6 596,54 Kč | 
| 100 | 122,74920 Kč | 12 274,92 Kč | 
| 250 | 113,39852 Kč | 28 349,63 Kč | 
| 500 | 108,04472 Kč | 54 022,36 Kč | 
| 1 000 | 103,86459 Kč | 103 864,59 Kč | 
| Unit Price without VAT: | 228,24000 Kč | 
|---|---|
| Unit Price with VAT: | 276,17040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic