



2817020000 | |
|---|---|
DigiKey Part Number | 281-2817020000-ND |
Manufacturer | |
Manufacturer Product Number | 2817020000 |
Description | A2T 4 FS-FT-PE 10-36V BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 5 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,31000 Kč | 751,31 Kč |
| 10 | 542,84000 Kč | 5 428,40 Kč |
| 25 | 488,84200 Kč | 12 221,05 Kč |
| 50 | 457,10120 Kč | 22 855,06 Kč |
| 100 | 431,89530 Kč | 43 189,53 Kč |
| 250 | 406,68088 Kč | 101 670,22 Kč |
| 500 | 392,44380 Kč | 196 221,90 Kč |
| Unit Price without VAT: | 751,31000 Kč |
|---|---|
| Unit Price with VAT: | 909,08510 Kč |


