



2817010000 | |
|---|---|
DigiKey Part Number | 281-2817010000-ND |
Manufacturer | |
Manufacturer Product Number | 2817010000 |
Description | A2T 4 FS-FT-PE BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 5 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,58000 Kč | 567,58 Kč |
| 10 | 407,48700 Kč | 4 074,87 Kč |
| 25 | 365,23080 Kč | 9 130,77 Kč |
| 50 | 340,22640 Kč | 17 011,32 Kč |
| 100 | 320,29300 Kč | 32 029,30 Kč |
| 250 | 300,27812 Kč | 75 069,53 Kč |
| 500 | 288,94130 Kč | 144 470,65 Kč |
| Unit Price without VAT: | 567,58000 Kč |
|---|---|
| Unit Price with VAT: | 686,77180 Kč |





