Terminal Block Connector 4 Position Disconnect Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Black 10-26 AWG
2817000000
2817000000

2817000000

DigiKey Part Number
281-2817000000-ND
Manufacturer
Manufacturer Product Number
2817000000
Description
A2T 4 FS-FT 100-250V BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Black 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
4
Number of Levels
2
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
6.3 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1453,56000 Kč453,56 Kč
10324,33500 Kč3 243,35 Kč
25289,64640 Kč7 241,16 Kč
50269,01800 Kč13 450,90 Kč
100252,50510 Kč25 250,51 Kč
250235,87052 Kč58 967,63 Kč
500226,42606 Kč113 213,03 Kč
Manufacturers Standard Package
Unit Price without VAT:453,56000 Kč
Unit Price with VAT:548,80760 Kč