
2816970000 | |
|---|---|
DigiKey Part Number | 281-2816970000-ND |
Manufacturer | |
Manufacturer Product Number | 2816970000 |
Description | A2T 4 FS-FT 10-36V BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,55000 Kč | 495,55 Kč |
| 10 | 354,84500 Kč | 3 548,45 Kč |
| 25 | 317,33840 Kč | 7 933,46 Kč |
| 50 | 295,07640 Kč | 14 753,82 Kč |
| 100 | 277,29120 Kč | 27 729,12 Kč |
| 250 | 259,39584 Kč | 64 848,96 Kč |
| 500 | 249,24542 Kč | 124 622,71 Kč |
| Unit Price without VAT: | 495,55000 Kč |
|---|---|
| Unit Price with VAT: | 599,61550 Kč |






