Modular Adapter Connector 2P2C Single Pair Ethernet (SPE) To Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2814400000

DigiKey Part Number
281-2814400000-ND
Manufacturer
Manufacturer Product Number
2814400000
Description
SPE, SINGLE PAIR ETHERNET ADAPTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector 2P2C Single Pair Ethernet (SPE) To Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
2P2C Single Pair Ethernet (SPE)
Convert To (Adapter End)
-
Type
Adapter
Features
Circular Threaded Coupling
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Nickel
Contact Finish Thickness
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 055,36000 Kč1 055,36 Kč
Unit Price without VAT:1 055,36000 Kč
Unit Price with VAT:1 276,98560 Kč