



2812440000 | |
|---|---|
DigiKey Part Number | 281-2812440000-ND |
Manufacturer | |
Manufacturer Product Number | 2812440000 |
Description | IE-TO-RJ45-C-LP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,71000 Kč | 637,71 Kč |
| 10 | 541,91600 Kč | 5 419,16 Kč |
| 25 | 507,99200 Kč | 12 699,80 Kč |
| 50 | 483,75200 Kč | 24 187,60 Kč |
| 100 | 460,67930 Kč | 46 067,93 Kč |
| 250 | 431,86924 Kč | 107 967,31 Kč |
| 500 | 411,28782 Kč | 205 643,91 Kč |
| Unit Price without VAT: | 637,71000 Kč |
|---|---|
| Unit Price with VAT: | 771,62910 Kč |


