2795680000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2795680000

DigiKey Part Number
281-2795680000-ND
Manufacturer
Manufacturer Product Number
2795680000
Description
TERM BLOCK HDR 1POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 270° Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
270°
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
26.8A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 125°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Tail Length
-
Insulation Height
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1010,56700 Kč105,67 Kč
259,21160 Kč230,29 Kč
508,29800 Kč414,90 Kč
1007,49800 Kč749,80 Kč
2506,62148 Kč1 655,37 Kč
5006,08934 Kč3 044,67 Kč
1 0005,65677 Kč5 656,77 Kč
5 0004,96220 Kč24 811,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč