
2795170000 | |
|---|---|
DigiKey Part Number | 281-2795170000CT-ND - Cut Tape (CT) 281-2795170000TR-ND |
Manufacturer | |
Manufacturer Product Number | 2795170000 |
Description | SPE, SINGLE PAIR ETHERNET PCB CO |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | Solder | |
Length | 0.366" (9.30mm) | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 72V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 25 | 80,81720 Kč | 2 020,43 Kč |
| 50 | 76,95760 Kč | 3 847,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,14960 Kč | 7 114,96 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |

