
2795110000 | |
|---|---|
DigiKey Part Number | 281-2795110000-ND |
Manufacturer | |
Manufacturer Product Number | 2795110000 |
Description | SPE, SINGLE PAIR ETHERNET M8 SPE |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Unshielded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Solder | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 72V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 201,95900 Kč | 2 019,59 Kč |
| 25 | 189,31800 Kč | 4 732,95 Kč |
| 50 | 180,27620 Kč | 9 013,81 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |

