
2791940000 | |
|---|---|
DigiKey Part Number | 281-2791940000-ND |
Manufacturer | |
Manufacturer Product Number | 2791940000 |
Description | COMBINER BOX (PHOTOVOLTAIK), 110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Combiner Box Level 1 | |
For Use With/Related Products | Power Protection Devices | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 581,97000 Kč | 4 581,97 Kč |
| 10 | 4 060,38300 Kč | 40 603,83 Kč |
| Unit Price without VAT: | 4 581,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 544,18370 Kč |

