18.00' (5.49m) Power Cord Black IEC 62196-2 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2791340000

DigiKey Part Number
281-2791340000-ND
Manufacturer
Manufacturer Product Number
2791340000
Description
CHARGING CABLE E-MOBILITY, PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.00' (5.49m) Power Cord Black IEC 62196-2 (Type 2) To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
18.00' (5.49m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
32A
Operating Temperature
-30°C ~ 55°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 710,27000 Kč3 710,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3 710,27000 Kč
Unit Price with VAT:4 489,42670 Kč