
2789920000 | |
|---|---|
DigiKey Part Number | 281-2789920000-ND |
Manufacturer | |
Manufacturer Product Number | 2789920000 |
Description | UPS CONTROL UNIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2789920000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Pack | |
For Use With/Related Products | UPS Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 333,13000 Kč | 7 333,13 Kč |
| 5 | 6 914,22200 Kč | 34 571,11 Kč |
| Unit Price without VAT: | 7 333,13000 Kč |
|---|---|
| Unit Price with VAT: | 8 873,08730 Kč |






