
2789910000 | |
|---|---|
DigiKey Part Number | 281-2789910000-ND |
Manufacturer | |
Manufacturer Product Number | 2789910000 |
Description | UPS CONTROL UNIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Pack | |
For Use With/Related Products | UPS Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 257,06000 Kč | 5 257,06 Kč |
| 5 | 4 906,56000 Kč | 24 532,80 Kč |
| 10 | 4 871,59900 Kč | 48 715,99 Kč |
| Unit Price without VAT: | 5 257,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 361,04260 Kč |





