Network Switch - Managed 1 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2779010000

DigiKey Part Number
281-2779010000-ND
Manufacturer
Manufacturer Product Number
2779010000
Description
IE-SW-SL28M-HV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 1 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
1
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC, 370VDC
Ingress Protection
IP30
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153 241,69000 Kč53 241,69 Kč
Manufacturers Standard Package
Unit Price without VAT:53 241,69000 Kč
Unit Price with VAT:64 422,44490 Kč