Network Switch - Managed 20 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2778970000

DigiKey Part Number
281-2778970000-ND
Manufacturer
Manufacturer Product Number
2778970000
Description
IE-SW-SL20M-8GT-12GESFP-HV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 20 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
20
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
12
Fiber Type
SFP
SFP/XFP Ports
12
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
85 ~ 264VAC, 88 ~ 373VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 669,35000 Kč40 669,35 Kč
Manufacturers Standard Package
Unit Price without VAT:40 669,35000 Kč
Unit Price with VAT:49 209,91350 Kč