
2778960000 | |
|---|---|
DigiKey Part Number | 281-2778960000-ND |
Manufacturer | |
Manufacturer Product Number | 2778960000 |
Description | IE-SW-SL10M-7TX-3GC-LV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100, 10/100/1000 | |
Fiber Ports | 3 | |
Fiber Type | SFP | |
SFP/XFP Ports | 3 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12V ~ 52V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 166,36000 Kč | 30 166,36 Kč |
| Unit Price without VAT: | 30 166,36000 Kč |
|---|---|
| Unit Price with VAT: | 36 501,29560 Kč |

