General Purpose Relay SPDT (1 Form C) 24VDC Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773890000

DigiKey Part Number
281-2773890000-ND
Manufacturer
Manufacturer Product Number
2773890000
Description
TERMSERIES-COMPACT, RELAY MODULE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
11 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16 VDC
Must Release Voltage
5 VDC
Operate Time
7 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.182 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1393,92000 Kč393,92 Kč
10281,79300 Kč2 817,93 Kč
30246,76133 Kč7 402,84 Kč
50234,01860 Kč11 700,93 Kč
100219,77350 Kč21 977,35 Kč
250208,66804 Kč52 167,01 Kč
Manufacturers Standard Package
Unit Price without VAT:393,92000 Kč
Unit Price with VAT:476,64320 Kč