
| 2772780000 | |
|---|---|
| DigiKey Part Number | 281-2772780000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2772780000 | 
| Description | HDC MHX 3 MP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Male Module 3 Position Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Module | |
| Gender | Male | |
| Number of Positions | 3 | |
| Size | - | |
| Termination Style | Crimp | |
| Voltage Rating | 690V | |
| Current Rating (Amps) | 40A | |
| Contact Type | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | - | |
| Housing Material | Polycarbonate (PC) | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | UL94 V-0 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 302,31000 Kč | 302,31 Kč | 
| 10 | 256,89200 Kč | 2 568,92 Kč | 
| 25 | 240,80040 Kč | 6 020,01 Kč | 
| 50 | 229,30700 Kč | 11 465,35 Kč | 
| 100 | 218,36520 Kč | 21 836,52 Kč | 
| 250 | 204,70356 Kč | 51 175,89 Kč | 
| 500 | 194,94390 Kč | 97 471,95 Kč | 
| 1 000 | 185,65173 Kč | 185 651,73 Kč | 
| Unit Price without VAT: | 302,31000 Kč | 
|---|---|
| Unit Price with VAT: | 365,79510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic