2680950000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2770730000

DigiKey Part Number
281-2770730000-ND
Manufacturer
Manufacturer Product Number
2770730000
Description
WIL-LWXXXX-4000D024-240SX10.0BXX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Neutral 9.45" (240.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Illumination Color
White, Neutral
Luminous Flux
746lm
Length
9.45" (240.0mm)
Profile (W x H)
1.57" x 0.32" (40.0mm x 8.0mm)
Power - Rated
7.4W
Voltage - Supply
24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 308,63000 Kč2 308,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 308,63000 Kč
Unit Price with VAT:2 793,44230 Kč