General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2765650000

DigiKey Part Number
281-2765650000-ND
Manufacturer
Manufacturer Product Number
2765650000
Description
RELAY GEN PURPOSE 3PDT 16A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC, 250VDC - Max
Load - Max Switching
6400VA, 384W
Coil Current
60 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1563,59000 Kč563,59 Kč
10501,89400 Kč5 018,94 Kč
25479,26680 Kč11 981,67 Kč
50462,80440 Kč23 140,22 Kč
100446,90040 Kč44 690,04 Kč
250426,69700 Kč106 674,25 Kč
500412,01184 Kč206 005,92 Kč
Manufacturers Standard Package
Unit Price without VAT:563,59000 Kč
Unit Price with VAT:681,94390 Kč