
2765580000 | |
|---|---|
DigiKey Part Number | 281-2765580000-ND |
Manufacturer | |
Manufacturer Product Number | 2765580000 |
Description | RELAY DRW370900LT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 400VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 6400VA, 384W | |
Coil Current | 6.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 26 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 722,31000 Kč | 7 223,10 Kč |
| Unit Price without VAT: | 722,31000 Kč |
|---|---|
| Unit Price with VAT: | 873,99510 Kč |











