
2759090000 | |
|---|---|
DigiKey Part Number | 281-2759090000-ND |
Manufacturer | |
Manufacturer Product Number | 2759090000 |
Description | RELAY MODULE, 24 V DC, GREEN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 25.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18.7 VDC | |
Must Release Voltage | 3.15 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 941.177 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,35000 Kč | 1 080,35 Kč |
| 10 | 962,14900 Kč | 9 621,49 Kč |
| 25 | 918,69600 Kč | 22 967,40 Kč |
| 50 | 887,12360 Kč | 44 356,18 Kč |
| 100 | 856,61340 Kč | 85 661,34 Kč |
| 250 | 817,86036 Kč | 204 465,09 Kč |
| Unit Price without VAT: | 1 080,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 307,22350 Kč |


