
2759080000 | |
|---|---|
DigiKey Part Number | 281-2759080000-ND |
Manufacturer | |
Manufacturer Product Number | 2759080000 |
Description | RELAY MODULE, 24 V DC, GREEN LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18.7 VDC | |
Must Release Voltage | 3.15 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,08000 Kč | 982,08 Kč |
| 10 | 874,58800 Kč | 8 745,88 Kč |
| 25 | 835,10720 Kč | 20 877,68 Kč |
| 50 | 806,40720 Kč | 40 320,36 Kč |
| 100 | 778,67720 Kč | 77 867,72 Kč |
| 250 | 743,45436 Kč | 185 863,59 Kč |
| Unit Price without VAT: | 982,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,31680 Kč |







