




2753960000 | |
|---|---|
DigiKey Part Number | 281-2753960000-ND |
Manufacturer | |
Manufacturer Product Number | 2753960000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 53,07440 Kč | 1 326,86 Kč |
| 50 | 48,32900 Kč | 2 416,45 Kč |
| 100 | 44,39820 Kč | 4 439,82 Kč |
| 250 | 40,31028 Kč | 10 077,57 Kč |
| 500 | 37,92994 Kč | 18 964,97 Kč |
| 1 000 | 36,05210 Kč | 36 052,10 Kč |
| 5 000 | 33,13392 Kč | 165 669,60 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

