Terminal Block Connector 3 Position Feed Through Blue 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 14-20 AWG
2753950000
2753950000
Weidmuller’s Klippon® Connect SNAP IN Terminal Blocks - The worldwide novelty from the pioneer of connectivity

2753950000

DigiKey Part Number
281-2753950000-ND
Manufacturer
Manufacturer Product Number
2753950000
Description
FEED-THROUGH TERMINAL BLOCK, SNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
SNAP IN
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-20 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1046,57400 Kč465,74 Kč
2540,67720 Kč1 016,93 Kč
5036,94380 Kč1 847,19 Kč
10033,83200 Kč3 383,20 Kč
25030,57560 Kč7 643,90 Kč
50028,66940 Kč14 334,70 Kč
1 00027,16070 Kč27 160,70 Kč
5 00024,80666 Kč124 033,30 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč