




2753940000 | |
|---|---|
DigiKey Part Number | 281-2753940000-ND |
Manufacturer | |
Manufacturer Product Number | 2753940000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 29,88440 Kč | 747,11 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| 100 | 24,71040 Kč | 2 471,04 Kč |
| 250 | 22,21504 Kč | 5 553,76 Kč |
| 500 | 20,74518 Kč | 10 372,59 Kč |
| 1 000 | 19,57602 Kč | 19 576,02 Kč |
| 5 000 | 17,74331 Kč | 88 716,55 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

