
2751280000 | |
|---|---|
DigiKey Part Number | 281-2751280000-ND |
Manufacturer | |
Manufacturer Product Number | 2751280000 |
Description | IE-SR-4TX-LTE/4G-EU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Modbus TCP Router EMEA Ethernet, RJ-45, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Modbus TCP | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 057,84000 Kč | 21 057,84 Kč |
| 10 | 18 829,47400 Kč | 188 294,74 Kč |
| Unit Price without VAT: | 21 057,84000 Kč |
|---|---|
| Unit Price with VAT: | 25 479,98640 Kč |

