
2750100000 | |
|---|---|
DigiKey Part Number | 281-2750100000-ND |
Manufacturer | |
Manufacturer Product Number | 2750100000 |
Description | SD EL 0,6X3,5X100 PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.87" (200.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 5 | 183,94200 Kč | 919,71 Kč |
| 10 | 178,04200 Kč | 1 780,42 Kč |
| 25 | 170,49520 Kč | 4 262,38 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |






