Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749340000

DigiKey Part Number
281-2749340000-ND
Manufacturer
Manufacturer Product Number
2749340000
Description
SCREWDRIVER SLOT SDS 0.6X3.5X100
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
-
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
Chrome Finish, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Factory Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
5194,10600 Kč970,53 Kč
10187,86900 Kč1 878,69 Kč
25179,91080 Kč4 497,77 Kč
Manufacturers Standard Package
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč