
2748980000 | |
|---|---|
DigiKey Part Number | 281-2748980000-ND |
Manufacturer | |
Manufacturer Product Number | 2748980000 |
Description | BIT E6,3 PH1X70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phillips Bit, Micro 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Micro |
Manufacturer Weidmüller | Tip Type Phillips |
Series | Drive Size 1/4" |
Packaging Box | Length - Overall 2.76" (70.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 5 | 194,56800 Kč | 972,84 Kč |
| 10 | 188,28900 Kč | 1 882,89 Kč |
| 25 | 180,31400 Kč | 4 507,85 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |

