


2741760000 | |
|---|---|
DigiKey Part Number | 281-2741760000-ND |
Manufacturer | |
Manufacturer Product Number | 2741760000 |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Snap In | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 Kč | 381,74 Kč |
| 10 | 272,28100 Kč | 2 722,81 Kč |
| 25 | 242,58560 Kč | 6 064,64 Kč |
| 50 | 224,85500 Kč | 11 242,75 Kč |
| 100 | 210,62250 Kč | 21 062,25 Kč |
| 250 | 196,25320 Kč | 49 063,30 Kč |
| 500 | 188,07992 Kč | 94 039,96 Kč |
| 1 000 | 181,72656 Kč | 181 726,56 Kč |
| Unit Price without VAT: | 381,74000 Kč |
|---|---|
| Unit Price with VAT: | 461,90540 Kč |

