




2741670000 | |
|---|---|
DigiKey Part Number | 281-2741670000-ND |
Manufacturer | |
Manufacturer Product Number | 2741670000 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Snap In | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 72,64000 Kč | 726,40 Kč |
| 25 | 63,65080 Kč | 1 591,27 Kč |
| 50 | 58,05760 Kč | 2 902,88 Kč |
| 168 | 50,56714 Kč | 8 495,28 Kč |
| 336 | 47,40158 Kč | 15 926,93 Kč |
| 504 | 45,86266 Kč | 23 114,78 Kč |
| 1 008 | 43,68565 Kč | 44 035,14 Kč |
| 5 040 | 40,31070 Kč | 203 165,93 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |


