4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
2741580000
2741580000
Handling - Omnimate 4.0

2741580000

DigiKey Part Number
281-2741580000-ND
Manufacturer
Manufacturer Product Number
2741580000
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Snap In
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1152,45000 Kč152,45 Kč
10108,05600 Kč1 080,56 Kč
2595,07880 Kč2 376,97 Kč
5087,12500 Kč4 356,25 Kč
10080,61970 Kč8 061,97 Kč
25073,94404 Kč18 486,01 Kč
50070,09720 Kč35 048,60 Kč
1 00067,08231 Kč67 082,31 Kč
Unit Price without VAT:152,45000 Kč
Unit Price with VAT:184,46450 Kč

Other Suppliers on DigiKey

238In Stock
Ships from WEC