3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
2741570000
2741570000
Handling - Omnimate 4.0

2741570000

DigiKey Part Number
281-2741570000-ND
Manufacturer
Manufacturer Product Number
2741570000
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Snap In
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 228 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
1081,97600 Kč819,76 Kč
2571,92240 Kč1 798,06 Kč
5065,69440 Kč3 284,72 Kč
10060,57290 Kč6 057,29 Kč
25055,28856 Kč13 822,14 Kč
50052,22874 Kč26 114,37 Kč
1 00049,82300 Kč49 823,00 Kč
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč

Other Suppliers on DigiKey

228In Stock
Ships from WEC