


2741450000 | |
|---|---|
DigiKey Part Number | 281-2741450000-ND |
Manufacturer | |
Manufacturer Product Number | 2741450000 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2741450000 Models |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Tube | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Ingress Protection IP20 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA9T), Nylon 9T |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.469" (11.90mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 17 | 55,52471 Kč | 943,92 Kč |
| 34 | 50,34765 Kč | 1 711,82 Kč |
| 51 | 47,71000 Kč | 2 433,21 Kč |
| 102 | 43,82725 Kč | 4 470,38 Kč |
| 255 | 39,79227 Kč | 10 147,03 Kč |
| 510 | 37,44216 Kč | 19 095,50 Kč |
| 1 003 | 35,62819 Kč | 35 735,07 Kč |
| 5 015 | 32,72974 Kč | 164 139,65 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |








